
Category | Fastening Type Push-Pull |
Manufacturer ATGBICS | Features Passive |
Series | Cable Type Round |
Packaging Bulk | Usage Data Center Server Rack, Network, Ethernet |
Part Status Active | Color Black |
Cable Connectors QSFP+ to QSFP+ | Shielding Unshielded |
Connector Type Plug to Plug | Wire Gauge 30 AWG |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,94000 € | 73,94 € |
| 50 | 70,24420 € | 3.512,21 € |
| 150 | 66,54720 € | 9.982,08 € |
| 1.000 | 62,85011 € | 62.850,11 € |
| Unit Price without VAT: | 73,94000 € |
|---|---|
| Unit Price with VAT: | 87,98860 € |

