
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | SFP+ to SFP+ | |
Number of Positions | 20 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Passive | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 13.12' (4.00m) | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | 24 AWG | |
Frequency - Max | 10Gbps | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,00000 $ | 58,00 $ |
| 50 | 55,10000 $ | 2.755,00 $ |
| 150 | 52,20000 $ | 7.830,00 $ |
| 1.000 | 49,30000 $ | 49.300,00 $ |
| Unit Price without VAT: | 58,00000 $ |
|---|---|
| Unit Price with VAT: | 69,02000 $ |

