
CAB-SFP-25G-DACP-3M-C1-C | |
|---|---|
DigiKey Part Number | 3441-CAB-SFP-25G-DACP-3M-C1-C-ND |
Manufacturer | |
Manufacturer Product Number | CAB-SFP-25G-DACP-3M-C1-C |
Description | Champ 1 compatible DAC 25G 3m |
Customer Reference | |
Detailed Description | Position SFP28 to SFP28 Plug to Plug 9.84' (3.00m) Black Unshielded |
Datasheet | Datasheet |
Category | Features Passive Copper |
Manufacturer ATGBICS | Cable Type Round |
Series | Usage Data Center Server Rack, Network, Ethernet |
Packaging Bulk | Length 9.84' (3.00m) |
Part Status Active | Color Black |
Cable Connectors SFP28 to SFP28 | Shielding Unshielded |
Connector Type Plug to Plug | Wire Gauge 30 AWG |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,19000 € | 61,19 € |
| 50 | 58,13320 € | 2.906,66 € |
| 150 | 55,07353 € | 8.261,03 € |
| 1.000 | 52,01388 € | 52.013,88 € |
| Unit Price without VAT: | 61,19000 € |
|---|---|
| Unit Price with VAT: | 72,81610 € |

