
CAB-SFP-25G-DACP-1M-C1-C | |
|---|---|
DigiKey Part Number | 3441-CAB-SFP-25G-DACP-1M-C1-C-ND |
Manufacturer | |
Manufacturer Product Number | CAB-SFP-25G-DACP-1M-C1-C |
Description | Champ 1 compatible DAC 25G 1m |
Customer Reference | |
Detailed Description | Position SFP28 to SFP28 Plug to Plug 3.28' (1.00m) Black Unshielded |
Datasheet | Datasheet |
Category | Features Passive Copper |
Manufacturer ATGBICS | Cable Type Round |
Series | Usage Data Center Server Rack, Network, Ethernet |
Packaging Bulk | Length 3.28' (1.00m) |
Part Status Active | Color Black |
Cable Connectors SFP28 to SFP28 | Shielding Unshielded |
Connector Type Plug to Plug | Wire Gauge 30 AWG |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,29000 € | 49,29 € |
| 50 | 46,82940 € | 2.341,47 € |
| 150 | 44,36480 € | 6.654,72 € |
| 1.000 | 41,90007 € | 41.900,07 € |
| Unit Price without VAT: | 49,29000 € |
|---|---|
| Unit Price with VAT: | 58,65510 € |

