
CAB-SFP-10GB-DACP-7M-C1-C | |
|---|---|
DigiKey Part Number | 3441-CAB-SFP-10GB-DACP-7M-C1-C-ND |
Manufacturer | |
Manufacturer Product Number | CAB-SFP-10GB-DACP-7M-C1-C |
Description | Champ 1 compatible DAC 10G 7m |
Customer Reference | |
Detailed Description | Position SFP+ to SFP+ Plug to Plug 22.97' (7.00m) Black Unshielded |
Datasheet | Datasheet |
Category | Features Passive Copper |
Manufacturer ATGBICS | Cable Type Round |
Series | Usage Data Center Server Rack, Network, Ethernet |
Packaging Bulk | Length 22.97' (7.00m) |
Part Status Active | Color Black |
Cable Connectors SFP+ to SFP+ | Shielding Unshielded |
Connector Type Plug to Plug | Wire Gauge 24 AWG |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,04000 € | 62,04 € |
| 50 | 58,94060 € | 2.947,03 € |
| 150 | 55,83840 € | 8.375,76 € |
| 1.000 | 52,73630 € | 52.736,30 € |
| Unit Price without VAT: | 62,04000 € |
|---|---|
| Unit Price with VAT: | 73,82760 € |

