
CAB-SFP-10GB-DACP-5M-C1-C | |
|---|---|
DigiKey Part Number | 3441-CAB-SFP-10GB-DACP-5M-C1-C-ND |
Manufacturer | |
Manufacturer Product Number | CAB-SFP-10GB-DACP-5M-C1-C |
Description | Champ 1 compatible DAC 10G 5m |
Customer Reference | |
Detailed Description | Position SFP+ to SFP+ Plug to Plug 16.40' (5.00m) Black Unshielded |
Datasheet | Datasheet |
Category | Features Passive Copper |
Manufacturer ATGBICS | Cable Type Round |
Series | Usage Data Center Server Rack, Network, Ethernet |
Packaging Bulk | Length 16.40' (5.00m) |
Part Status Active | Color Black |
Cable Connectors SFP+ to SFP+ | Shielding Unshielded |
Connector Type Plug to Plug | Wire Gauge 24 AWG |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,12000 € | 53,12 € |
| 50 | 50,45960 € | 2.522,98 € |
| 150 | 47,80387 € | 7.170,58 € |
| 1.000 | 45,14809 € | 45.148,09 € |
| Unit Price without VAT: | 53,12000 € |
|---|---|
| Unit Price with VAT: | 63,21280 € |

