AT-SP10TW7-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAB-SFP-0.5M-C

DigiKey Part Number
3441-CAB-SFP-0.5M-C-ND
Manufacturer
Manufacturer Product Number
CAB-SFP-0.5M-C
Description
Compatible DAC 10G 0.5m
Customer Reference
Detailed Description
Position SFP+ to SFP+ Plug to Plug 1.64' (500.00mm) Black Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATGBICS
Series
Packaging
Bag
Part Status
Active
Cable Connectors
SFP+ to SFP+
Number of Positions
-
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Push-Pull
Features
Passive
Cable Type
Round
Usage
Data Center Server Rack, Network, Ethernet
Length
1.64' (500.00mm)
Color
Black
Shielding
Unshielded
Wire Gauge
30 AWG
Frequency - Max
10Gbps
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.457
MARKETPLACE PRODUCT
Will ship in approximately 3 days from ATGBICS
FREE SHIPPING on orders of 431,85 € or more for products shipped by ATGBICS
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
131,96000 €31,96 €
5030,35900 €1.517,95 €
15028,76120 €4.314,18 €
1.00027,16337 €27.163,37 €
Unit Price without VAT:31,96000 €
Unit Price with VAT:38,03240 €