
CAB-QSFP-4SFP10G-DACP-5M-C1-C | |
|---|---|
DigiKey Part Number | 3441-CAB-QSFP-4SFP10G-DACP-5M-C1-C-ND |
Manufacturer | |
Manufacturer Product Number | CAB-QSFP-4SFP10G-DACP-5M-C1-C |
Description | Champ 1 compatible DAC 40G 5m |
Customer Reference | |
Detailed Description | Position QSFP+ to SFP+ (4) Plug to Plug (4) 16.40' (5.00m) Black Unshielded |
Datasheet | Datasheet |
Category | Features Passive Copper |
Manufacturer ATGBICS | Cable Type Round |
Series | Usage Data Center Server Rack, Network, Ethernet |
Packaging Bulk | Length 16.40' (5.00m) |
Part Status Active | Color Black |
Cable Connectors QSFP+ to SFP+ (4) | Shielding Unshielded |
Connector Type Plug to Plug (4) | Wire Gauge 26 AWG |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,73000 € | 131,73 € |
| 50 | 125,14780 € | 6.257,39 € |
| 150 | 118,56107 € | 17.784,16 € |
| 1.000 | 111,97433 € | 111.974,33 € |
| Unit Price without VAT: | 131,73000 € |
|---|---|
| Unit Price with VAT: | 156,75870 € |

