
CAB-QSFP-4SFP10G-DACP-50CM-C1-C | |
|---|---|
DigiKey Part Number | 3441-CAB-QSFP-4SFP10G-DACP-50CM-C1-C-ND |
Manufacturer | |
Manufacturer Product Number | CAB-QSFP-4SFP10G-DACP-50CM-C1-C |
Description | Champ 1 compatible DAC 40G 0.5m |
Customer Reference | |
Detailed Description | Position QSFP+ to SFP+ (4) Plug to Plug (4) 1.64' (500.00mm) Black Unshielded |
Datasheet | Datasheet |
Category | Features Passive Copper |
Manufacturer ATGBICS | Cable Type Round |
Series | Usage Data Center Server Rack, Network, Ethernet |
Packaging Bulk | Length 1.64' (500.00mm) |
Part Status Active | Color Black |
Cable Connectors QSFP+ to SFP+ (4) | Shielding Unshielded |
Connector Type Plug to Plug (4) | Wire Gauge 30 AWG |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,38000 € | 87,38 € |
| 50 | 83,01420 € | 4.150,71 € |
| 150 | 78,64507 € | 11.796,76 € |
| 1.000 | 74,27589 € | 74.275,89 € |
| Unit Price without VAT: | 87,38000 € |
|---|---|
| Unit Price with VAT: | 103,98220 € |

