
CAB-QSFP-100G-DACP-4M-C1-C | |
|---|---|
DigiKey Part Number | 3441-CAB-QSFP-100G-DACP-4M-C1-C-ND |
Manufacturer | |
Manufacturer Product Number | CAB-QSFP-100G-DACP-4M-C1-C |
Description | Champ 1 compatible DAC 100G 4m |
Customer Reference | |
Detailed Description | Position QSFP28 to QSFP28 Plug to Plug 13.12' (4.00m) Black Unshielded |
Datasheet | Datasheet |
Category | Features Passive Copper |
Manufacturer ATGBICS | Cable Type Round |
Series | Usage Data Center Server Rack, Network, Ethernet |
Packaging Bulk | Length 13.12' (4.00m) |
Part Status Active | Color Black |
Cable Connectors QSFP28 to QSFP28 | Shielding Unshielded |
Connector Type Plug to Plug | Wire Gauge 26 AWG |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,08000 € | 131,08 € |
| 50 | 124,52140 € | 6.226,07 € |
| 150 | 117,96760 € | 17.695,14 € |
| 1.000 | 111,41384 € | 111.413,84 € |
| Unit Price without VAT: | 131,08000 € |
|---|---|
| Unit Price with VAT: | 155,98520 € |

