
CAB-QSFP-100G-DACP-3M-C1-C | |
|---|---|
DigiKey Part Number | 3441-CAB-QSFP-100G-DACP-3M-C1-C-ND |
Manufacturer | |
Manufacturer Product Number | CAB-QSFP-100G-DACP-3M-C1-C |
Description | Champ 1 compatible DAC 100G 3m |
Customer Reference | |
Detailed Description | Position QSFP28 to QSFP28 Plug to Plug 9.84' (3.00m) Black Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP28 to QSFP28 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Passive Copper | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 9.84' (3.00m) | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | 26 AWG, 30 AWG | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,67000 € | 94,67 € |
| 50 | 89,93280 € | 4.496,64 € |
| 150 | 85,19940 € | 12.779,91 € |
| 1.000 | 80,46610 € | 80.466,10 € |
| Unit Price without VAT: | 94,67000 € |
|---|---|
| Unit Price with VAT: | 112,65730 € |

