
CAB-QSFP-100G-DACP-2M-C1-C | |
|---|---|
DigiKey Part Number | 3441-CAB-QSFP-100G-DACP-2M-C1-C-ND |
Manufacturer | |
Manufacturer Product Number | CAB-QSFP-100G-DACP-2M-C1-C |
Description | Champ 1 compatible DAC 100G 2m |
Customer Reference | |
Detailed Description | Position QSFP28 to QSFP28 Plug to Plug 6.56' (2.00m) Black Unshielded |
Datasheet | Datasheet |
Category | Features Passive Copper |
Manufacturer ATGBICS | Cable Type Round |
Series | Usage Data Center Server Rack, Network, Ethernet |
Packaging Bulk | Length 6.56' (2.00m) |
Part Status Active | Color Black |
Cable Connectors QSFP28 to QSFP28 | Shielding Unshielded |
Connector Type Plug to Plug | Wire Gauge 30 AWG |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,96000 € | 77,96 € |
| 50 | 74,06180 € | 3.703,09 € |
| 150 | 70,16373 € | 10.524,56 € |
| 1.000 | 66,26575 € | 66.265,75 € |
| Unit Price without VAT: | 77,96000 € |
|---|---|
| Unit Price with VAT: | 92,77240 € |

