Cable Fiber Optic To SC/UPC 26.2' (8.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAB-OS2-SC-SC-8M-S

DigiKey Part Number
3441-CAB-OS2-SC-SC-8M-S-ND
Manufacturer
Manufacturer Product Number
CAB-OS2-SC-SC-8M-S
Description
SC-SC OS2 Fiber Patch SM S 8m
Customer Reference
Detailed Description
Cable Fiber Optic To SC/UPC 26.2' (8.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Diameter
0.12" (3.0mm)
Manufacturer
ATGBICS
Cable Type
Fiber Patch
Packaging
Bag
Length - Overall
26.2' (8.0m)
Part Status
Active
Type
Singlemode, OS2
2nd Connector
SC/UPC
Ratings
OFNR
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.549
MARKETPLACE PRODUCT
Will ship in approximately 14 days from ATGBICS
FREE SHIPPING on orders of 679,92 € or more for products shipped by ATGBICS
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bag:100000
All prices are in EUR
Bag
QuantityUnit PriceExt Price
17,65000 €7,65 €
Unit Price without VAT:7,65000 €
Unit Price with VAT:9,10350 €