Cable Fiber Optic To ST/UPC 13.1' (4.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAB-OS2-LC-ST-4M-S

DigiKey Part Number
3441-CAB-OS2-LC-ST-4M-S-ND
Manufacturer
Manufacturer Product Number
CAB-OS2-LC-ST-4M-S
Description
LC-ST OS2 Fiber Patch SM S 4m
Customer Reference
Detailed Description
Cable Fiber Optic To ST/UPC 13.1' (4.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATGBICS
Series
-
Packaging
Bag
Part Status
Active
1st Connector
-
2nd Connector
ST/UPC
Cable Diameter
0.12" (3.0mm)
Cable Type
Fiber Patch
Features
-
Fiber Type
-
Length - Overall
13.1' (4.0m)
Type
Singlemode, OS2
Ratings
OFNR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.253
MARKETPLACE PRODUCT
Will ship in approximately 14 days from ATGBICS
FREE SHIPPING on orders of 679,92 € or more for products shipped by ATGBICS
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bag:100000
All prices are in EUR
Bag
QuantityUnit PriceExt Price
17,75000 €7,75 €
Unit Price without VAT:7,75000 €
Unit Price with VAT:9,22250 €