Cable Fiber Optic To LC/UPC 13.1' (4.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAB-OS2-LC-LC-4M-D

DigiKey Part Number
3441-CAB-OS2-LC-LC-4M-D-ND
Manufacturer
Manufacturer Product Number
CAB-OS2-LC-LC-4M-D
Description
LC-LCOS2 Fiber Patch SM D 4m
Customer Reference
Detailed Description
Cable Fiber Optic To LC/UPC 13.1' (4.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Diameter
0.12" (3.0mm)
Manufacturer
ATGBICS
Cable Type
Fiber Patch
Packaging
Bag
Length - Overall
13.1' (4.0m)
Part Status
Active
Type
Singlemode, OS2
2nd Connector
LC/UPC
Ratings
OFNR
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.261
MARKETPLACE PRODUCT
Will ship in approximately 14 days from ATGBICS
FREE SHIPPING on orders of 679,92 € or more for products shipped by ATGBICS
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bag:100000
All prices are in EUR
Bag
QuantityUnit PriceExt Price
19,94000 €9,94 €
Unit Price without VAT:9,94000 €
Unit Price with VAT:11,82860 €