Cable Fiber Optic To ST/UPC 23.0' (7.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAB-OM4-SC-ST-7M-D

DigiKey Part Number
3441-CAB-OM4-SC-ST-7M-D-ND
Manufacturer
Manufacturer Product Number
CAB-OM4-SC-ST-7M-D
Description
SC-ST OM4 Fiber Patch MM D 7m
Customer Reference
Detailed Description
Cable Fiber Optic To ST/UPC 23.0' (7.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Diameter
0.12" (3.0mm)
Manufacturer
ATGBICS
Cable Type
Fiber Patch
Packaging
Bag
Length - Overall
23.0' (7.0m)
Part Status
Active
Type
Multimode, OM4
2nd Connector
ST/UPC
Ratings
OFNR
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.952
MARKETPLACE PRODUCT
Will ship in approximately 14 days from ATGBICS
FREE SHIPPING on orders of 679,92 € or more for products shipped by ATGBICS
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bag:100000
All prices are in EUR
Bag
QuantityUnit PriceExt Price
115,72000 €15,72 €
Unit Price without VAT:15,72000 €
Unit Price with VAT:18,70680 €