
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | - | |
2nd Connector | SC/UPC | |
Cable Diameter | 0.12" (3.0mm) | |
Cable Type | Fiber Patch | |
Features | - | |
Fiber Type | - | |
Length - Overall | 164.0' (50.0m) | |
Type | Multimode, OM3 | |
Ratings | OFNR |
| Bag: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,46000 € | 19,46 € |
| Unit Price without VAT: | 19,46000 € |
|---|---|
| Unit Price with VAT: | 23,15740 € |

