
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | SFP+ to SFP+ | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Passive | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | 24 AWG | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,36000 € | 53,36 € |
| 50 | 50,68940 € | 2.534,47 € |
| 150 | 48,02147 € | 7.203,22 € |
| 1.000 | 45,35362 € | 45.353,62 € |
| Unit Price without VAT: | 53,36000 € |
|---|---|
| Unit Price with VAT: | 63,49840 € |

