
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | SFP+ to SFP+ | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Passive | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | 30 AWG | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 € | 35,70 € |
| 50 | 33,91100 € | 1.695,55 € |
| 150 | 32,12620 € | 4.818,93 € |
| 1.000 | 30,34143 € | 30.341,43 € |
| Unit Price without VAT: | 35,70000 € |
|---|---|
| Unit Price with VAT: | 42,48300 € |

