
Category | Wavelength 850nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 10Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,23000 € | 140,23 € |
| 50 | 133,26440 € | 6.663,22 € |
| 150 | 126,21013 € | 18.931,52 € |
| 1.000 | 119,24097 € | 119.240,97 € |
| Unit Price without VAT: | 140,23000 € |
|---|---|
| Unit Price with VAT: | 166,87370 € |

