
Category | Wavelength 850nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Retail Package | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 8Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,93000 € | 158,93 € |
| 50 | 151,02720 € | 7.551,36 € |
| 150 | 143,03820 € | 21.455,73 € |
| 1.000 | 135,13410 € | 135.134,10 € |
| Unit Price without VAT: | 158,93000 € |
|---|---|
| Unit Price with VAT: | 189,12670 € |

