
Category | Wavelength 850nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 8Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,58000 € | 149,58 € |
| 50 | 142,10320 € | 7.105,16 € |
| 150 | 134,62413 € | 20.193,62 € |
| 1.000 | 127,14504 € | 127.145,04 € |
| Unit Price without VAT: | 149,58000 € |
|---|---|
| Unit Price with VAT: | 178,00020 € |

