
Category | Data Rate 1000Mbps |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type RJ45 |
Part Status Active | Mounting Type Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,89000 € | 45,89 € |
| 50 | 43,59980 € | 2.179,99 € |
| 150 | 41,30513 € | 6.195,77 € |
| 1.000 | 39,01041 € | 39.010,41 € |
| Unit Price without VAT: | 45,89000 € |
|---|---|
| Unit Price with VAT: | 54,60910 € |

