
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | - | |
2nd Connector | LC (4) | |
Cable Diameter | 0.12" (3.0mm) | |
Cable Type | Break-Out | |
Features | - | |
Fiber Type | - | |
Length - Overall | 6.6' (2.0m) | |
Type | Multimode, OM4 | |
Ratings | LSZH |
| Bag: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,60000 € | 34,60 € |
| Unit Price without VAT: | 34,60000 € |
|---|---|
| Unit Price with VAT: | 41,17400 € |

