Cable Fiber Optic To LC (6) 6.6' (2.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BOC-12MTPF-6LCOS2-2M

DigiKey Part Number
3441-BOC-12MTPF-6LCOS2-2M-ND
Manufacturer
Manufacturer Product Number
BOC-12MTPF-6LCOS2-2M
Description
FIBER OPTIC CBL TO LC SGL 2M
Customer Reference
Detailed Description
Cable Fiber Optic To LC (6) 6.6' (2.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Diameter
0.12" (3.0mm)
Manufacturer
ATGBICS
Cable Type
Break-Out
Packaging
Bag
Length - Overall
6.6' (2.0m)
Part Status
Active
Type
Singlemode, OS2
2nd Connector
LC (6)
Ratings
LSZH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 528
MARKETPLACE PRODUCT
Will ship in approximately 14 days from ATGBICS
FREE SHIPPING on orders of 856,70 € or more for products shipped by ATGBICS
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bag:100000
All prices are in EUR
Bag
QuantityUnit PriceExt Price
165,88000 €65,88 €
Unit Price without VAT:65,88000 €
Unit Price with VAT:78,39720 €