
Category | Fastening Type Push-Pull |
Manufacturer ATGBICS | Features Active |
Series | Cable Type Round |
Packaging Bulk | Usage Data Center Server Rack, Network, Ethernet |
Part Status Active | Color Orange, Aqua |
Cable Connectors SFP28 to SFP28 | Shielding Unshielded |
Connector Type Plug to Plug | Operating Temperature 0°C ~ 70°C |
Gender Male to Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,39000 € | 105,39 € |
| 50 | 100,11820 € | 5.005,91 € |
| 150 | 94,84887 € | 14.227,33 € |
| 1.000 | 89,57946 € | 89.579,46 € |
| Unit Price without VAT: | 105,39000 € |
|---|---|
| Unit Price with VAT: | 125,41410 € |

