
Category | Fastening Type Push-Pull |
Manufacturer ATGBICS | Features Active |
Series | Cable Type Round |
Packaging Bulk | Usage Data Center Server Rack, Network, Ethernet |
Part Status Active | Color Orange, Aqua |
Cable Connectors SFP28 to SFP28 | Shielding Unshielded |
Connector Type Plug to Plug | Operating Temperature 0°C ~ 70°C |
Gender Male to Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,04000 € | 96,04 € |
| 50 | 91,23680 € | 4.561,84 € |
| 150 | 86,43480 € | 12.965,22 € |
| 1.000 | 81,63290 € | 81.632,90 € |
| Unit Price without VAT: | 96,04000 € |
|---|---|
| Unit Price with VAT: | 114,28760 € |

