
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | SFP+ to SFP+ | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Active | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Color | Orange, Aqua | |
Shielding | Unshielded | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 495,71000 € | 495,71 € |
| 50 | 470,92040 € | 23.546,02 € |
| 150 | 446,13507 € | 66.920,26 € |
| 1.000 | 421,34976 € | 421.349,76 € |
| Unit Price without VAT: | 495,71000 € |
|---|---|
| Unit Price with VAT: | 589,89490 € |

