
Category | Fastening Type Push-Pull |
Manufacturer ATGBICS | Features Active |
Series | Cable Type Round |
Packaging Bulk | Usage Data Center Server Rack, Network, Ethernet |
Part Status Active | Length 32.81' (10.00m) |
Cable Connectors SFP+ to SFP+ | Color Orange, Aqua |
Number of Positions 20 | Shielding Unshielded |
Connector Type Plug to Plug | Frequency - Max 10Gbps |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,44000 € | 116,44 € |
| 50 | 110,61440 € | 5.530,72 € |
| 150 | 104,79267 € | 15.718,90 € |
| 1.000 | 98,97086 € | 98.970,86 € |
| Unit Price without VAT: | 116,44000 € |
|---|---|
| Unit Price with VAT: | 138,56360 € |

