
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | - | |
Applications | General Purpose | |
Voltage - Supply | - | |
Connector Type | RJ45 | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,62000 € | 82,62 € |
| 150 | 78,48673 € | 11.773,01 € |
| 500 | 74,35584 € | 37.177,92 € |
| 1.000 | 70,22496 € | 70.224,96 € |
| Unit Price without VAT: | 82,62000 € |
|---|---|
| Unit Price with VAT: | 98,31780 € |

