
Category | Wavelength 1310nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Retail Package | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, XFP |
Data Rate 10Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,61000 € | 205,61 € |
| 50 | 195,32760 € | 9.766,38 € |
| 150 | 185,04720 € | 27.757,08 € |
| 1.000 | 174,76680 € | 174.766,80 € |
| Unit Price without VAT: | 205,61000 € |
|---|---|
| Unit Price with VAT: | 244,67590 € |

