
Category | Wavelength 1310nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 8Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,34000 € | 77,34 € |
| 50 | 73,51640 € | 3.675,82 € |
| 150 | 69,60680 € | 10.441,02 € |
| 1.000 | 65,78226 € | 65.782,26 € |
| Unit Price without VAT: | 77,34000 € |
|---|---|
| Unit Price with VAT: | 92,03460 € |

