
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1550nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, XFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.342,54000 € | 1.342,54 € |
| 50 | 1.275,40920 € | 63.770,46 € |
| 150 | 1.208,28240 € | 181.242,36 € |
| 1.000 | 1.141,15560 € | 1.141.155,60 € |
| Unit Price without VAT: | 1.342,54000 € |
|---|---|
| Unit Price with VAT: | 1.597,62260 € |

