
Category | Data Rate 1Gbps |
Manufacturer ATGBICS | Wavelength 1550nm |
Series | Applications General Purpose |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,59000 € | 64,59 € |
| 50 | 61,36280 € | 3.068,14 € |
| 150 | 58,13313 € | 8.719,97 € |
| 1.000 | 54,90354 € | 54.903,54 € |
| Unit Price without VAT: | 64,59000 € |
|---|---|
| Unit Price with VAT: | 76,86210 € |

