
AT-SPTXc-C | |
|---|---|
DigiKey Part Number | 3441-AT-SPTXc-C-ND |
Manufacturer | |
Manufacturer Product Number | AT-SPTXc-C |
Description | Compatible SFP 1G |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 1Gbps RJ45 Pluggable, SFP |
Category | Data Rate 1Gbps |
Manufacturer ATGBICS | Applications General Purpose |
Series | Connector Type RJ45 |
Packaging Tray | Mounting Type Pluggable, SFP |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,34000 € | 43,34 € |
| 50 | 41,22020 € | 2.061,01 € |
| 150 | 39,01040 € | 5.851,56 € |
| 1.000 | 36,88566 € | 36.885,66 € |
| Unit Price without VAT: | 43,34000 € |
|---|---|
| Unit Price with VAT: | 51,57460 € |

