Position SFP+ to SFP+ Plug to Plug 22.97' (7.00m) Black Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT-SP10TW7-C

DigiKey Part Number
3441-AT-SP10TW7-C-ND
Manufacturer
Manufacturer Product Number
AT-SP10TW7-C
Description
Compatible DAC 10G 7m
Customer Reference
Detailed Description
Position SFP+ to SFP+ Plug to Plug 22.97' (7.00m) Black Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATGBICS
Series
Packaging
Bag
Part Status
Active
Cable Connectors
SFP+ to SFP+
Number of Positions
-
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Push-Pull
Features
Passive
Cable Type
Round
Usage
Data Center Server Rack, Network, Ethernet
Length
22.97' (7.00m)
Color
Black
Shielding
Unshielded
Wire Gauge
24 AWG
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.038
MARKETPLACE PRODUCT
Will ship in approximately 14 days from ATGBICS
FREE SHIPPING on orders of 679,92 € or more for products shipped by ATGBICS
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
162,82000 €62,82 €
5059,68260 €2.984,13 €
15056,54140 €8.481,21 €
1.00053,40023 €53.400,23 €
Unit Price without VAT:62,82000 €
Unit Price with VAT:74,75580 €