
Category | Features Passive |
Manufacturer ATGBICS | Cable Type Round |
Series | Usage Data Center Server Rack, Network, Ethernet |
Packaging Bag | Length 32.81' (10.00m) |
Part Status Active | Color Black |
Cable Connectors SFP+ to SFP+ | Shielding Unshielded |
Connector Type Plug to Plug | Wire Gauge 24 AWG |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,14000 € | 84,14 € |
| 50 | 79,93300 € | 3.996,65 € |
| 150 | 75,72607 € | 11.358,91 € |
| 1.000 | 71,51909 € | 71.519,09 € |
| Unit Price without VAT: | 84,14000 € |
|---|---|
| Unit Price with VAT: | 100,12660 € |

