
AT-SP10ER40a/I-C | |
|---|---|
DigiKey Part Number | 3441-AT-SP10ER40a/I-C-ND |
Manufacturer | |
Manufacturer Product Number | AT-SP10ER40a/I-C |
Description | Compatible SFP+ 10G |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 10Gbps 1550nm LC Duplex Pluggable, SFP+ |
Category | Data Rate 10Gbps |
Manufacturer ATGBICS | Wavelength 1550nm |
Series | Applications General Purpose |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,27000 € | 219,27 € |
| 50 | 208,31040 € | 10.415,52 € |
| 150 | 197,34680 € | 29.602,02 € |
| 1.000 | 186,38307 € | 186.383,07 € |
| Unit Price without VAT: | 219,27000 € |
|---|---|
| Unit Price with VAT: | 260,93130 € |

