
Category | Data Rate 40Gbps |
Manufacturer ATGBICS | Wavelength 850nm |
Series | Applications General Purpose |
Packaging Tray | Connector Type MPO-12 |
Part Status Active | Mounting Type Pluggable, QSFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,82000 € | 72,82 € |
| 50 | 69,22140 € | 3.461,07 € |
| 150 | 65,53753 € | 9.830,63 € |
| 1.000 | 61,93941 € | 61.939,41 € |
| Unit Price without VAT: | 72,82000 € |
|---|---|
| Unit Price with VAT: | 86,65580 € |

