38 Position QSFP+ to QSFP+ Plug to Plug 9.84' (3.00m) Black Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT-QSFP3CU-C

DigiKey Part Number
3441-AT-QSFP3CU-C-ND
Manufacturer
Manufacturer Product Number
AT-QSFP3CU-C
Description
Compatible DAC 40G 3m
Customer Reference
Detailed Description
38 Position QSFP+ to QSFP+ Plug to Plug 9.84' (3.00m) Black Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Lock, Push-Pull
Manufacturer
ATGBICS
Cable Type
Round
Series
Usage
Network
Packaging
Bulk
Length
9.84' (3.00m)
Part Status
Active
Color
Black
Cable Connectors
QSFP+ to QSFP+
Shielding
Unshielded
Number of Positions
38
Wire Gauge
28 AWG, 30 AWG
Connector Type
Plug to Plug
Frequency - Max
40Gbps
Gender
Male to Male
Operating Temperature
0°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.486
MARKETPLACE PRODUCT
Will ship in approximately 3 days from ATGBICS
FREE SHIPPING on orders of 679,92 € or more for products shipped by ATGBICS
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
181,59000 €81,59 €
5077,51080 €3.875,54 €
15073,43133 €11.014,70 €
1.00069,35184 €69.351,84 €
Unit Price without VAT:81,59000 €
Unit Price with VAT:97,09210 €