
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP28 to QSFP28 | |
Number of Positions | 38 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | Network | |
Length | 9.84' (3.00m) | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | 26 AWG, 30 AWG | |
Frequency - Max | 100Gbps | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,49000 € | 93,49 € |
| 50 | 88,81460 € | 4.440,73 € |
| 150 | 84,14013 € | 12.621,02 € |
| 1.000 | 79,46565 € | 79.465,65 € |
| Unit Price without VAT: | 93,49000 € |
|---|---|
| Unit Price with VAT: | 111,25310 € |

