
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP28 to QSFP28 | |
Number of Positions | 38 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Active | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 16.40' (5.00m) | |
Color | Orange, Aqua | |
Shielding | Unshielded | |
Wire Gauge | - | |
Frequency - Max | 100Gbps | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,08000 € | 209,08 € |
| 50 | 198,62160 € | 9.931,08 € |
| 150 | 188,16787 € | 28.225,18 € |
| 1.000 | 177,71409 € | 177.714,09 € |
| Unit Price without VAT: | 209,08000 € |
|---|---|
| Unit Price with VAT: | 248,80520 € |

