
Category | Fastening Type Push-Pull |
Manufacturer ATGBICS | Features Active |
Series | Cable Type Round |
Packaging Bulk | Usage Data Center Server Rack, Network, Ethernet |
Part Status Active | Length 32.81' (10.00m) |
Cable Connectors QSFP+ to QSFP+ | Color Orange, Aqua |
Number of Positions 38 | Shielding Unshielded |
Connector Type Plug to Plug | Frequency - Max 40Gbps |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,58000 € | 200,58 € |
| 50 | 190,54760 € | 9.527,38 € |
| 150 | 180,51873 € | 27.077,81 € |
| 1.000 | 170,48994 € | 170.489,94 € |
| Unit Price without VAT: | 200,58000 € |
|---|---|
| Unit Price with VAT: | 238,69020 € |

