
AQP-XPB4-005-C | |
|---|---|
DigiKey Part Number | 3441-AQP-XPB4-005-C-ND |
Manufacturer | |
Manufacturer Product Number | AQP-XPB4-005-C |
Description | Compatible AOC 100G 5m |
Customer Reference | |
Detailed Description | 38, 20 (4) Position QSFP28 to SFP28 (4) Plug to Plug (4) 16.40' (5.00m) Orange, Aqua Unshielded |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Manufacturer ATGBICS | Features Active |
Series | Cable Type Round |
Packaging Bulk | Usage Data Center Server Rack, Network, Ethernet |
Part Status Active | Length 16.40' (5.00m) |
Cable Connectors QSFP28 to SFP28 (4) | Color Orange, Aqua |
Number of Positions 38, 20 (4) | Shielding Unshielded |
Connector Type Plug to Plug (4) | Frequency - Max 100Gbps |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 294,07000 € | 294,07 € |
| 50 | 279,36220 € | 13.968,11 € |
| 150 | 264,65887 € | 39.698,83 € |
| 1.000 | 249,95559 € | 249.955,59 € |
| Unit Price without VAT: | 294,07000 € |
|---|---|
| Unit Price with VAT: | 349,94330 € |

