
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | SFP28 to SFP28 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Active | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 13.12' (4.00m) | |
Color | Orange, Aqua | |
Shielding | Unshielded | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,64000 € | 103,64 € |
| 50 | 98,46180 € | 4.923,09 € |
| 150 | 93,27960 € | 13.991,94 € |
| 1.000 | 88,09740 € | 88.097,40 € |
| Unit Price without VAT: | 103,64000 € |
|---|---|
| Unit Price with VAT: | 123,33160 € |





