
AOC-OSFP112-4X200G OSFP112-3M-AT | |
|---|---|
DigiKey Part Number | 3441-AOC-OSFP112-4X200GOSFP112-3M-AT-ND |
Manufacturer | |
Manufacturer Product Number | AOC-OSFP112-4X200G OSFP112-3M-AT |
Description | Universally Coded AOC 800G 3m |
Customer Reference | |
Detailed Description | 60 Position OSFP112 to OSFP112 (4) Plug to Plug (4) 9.84' (3.00m) Aqua Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | OSFP112 to OSFP112 (4) | |
Number of Positions | 60 | |
Connector Type | Plug to Plug (4) | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | Network | |
Length | 9.84' (3.00m) | |
Color | Aqua | |
Shielding | Unshielded | |
Wire Gauge | - | |
Frequency - Max | 800Gbps | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9.490,83000 € | 9.490,83 € |
| 50 | 9.016,29160 € | 450.814,58 € |
| 150 | 8.541,75000 € | 1.281.262,50 € |
| 1.000 | 8.067,20831 € | 8.067.208,31 € |
| Unit Price without VAT: | 9.490,83000 € |
|---|---|
| Unit Price with VAT: | 11.294,08770 € |

