
AOC-OSFP112-4X200G OSFP112-1M-AT | |
|---|---|
DigiKey Part Number | 3441-AOC-OSFP112-4X200GOSFP112-1M-AT-ND |
Manufacturer | |
Manufacturer Product Number | AOC-OSFP112-4X200G OSFP112-1M-AT |
Description | Universally Coded AOC 800G 1m |
Customer Reference | |
Detailed Description | 60 Position OSFP112 to OSFP112 (4) Plug to Plug (4) 3.28' (1.00m) Aqua Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | OSFP112 to OSFP112 (4) | |
Number of Positions | 60 | |
Connector Type | Plug to Plug (4) | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | Network | |
Length | 3.28' (1.00m) | |
Color | Aqua | |
Shielding | Unshielded | |
Wire Gauge | - | |
Frequency - Max | 800Gbps | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9.593,11000 € | 9.593,11 € |
| 50 | 9.113,45280 € | 455.672,64 € |
| 150 | 8.633,79740 € | 1.295.069,61 € |
| 1.000 | 8.154,14197 € | 8.154.141,97 € |
| Unit Price without VAT: | 9.593,11000 € |
|---|---|
| Unit Price with VAT: | 11.415,80090 € |

