
AOC-OSFP112-4X200G OSFP112-10M-AT | |
|---|---|
DigiKey Part Number | 3441-AOC-OSFP112-4X200GOSFP112-10M-AT-ND |
Manufacturer | |
Manufacturer Product Number | AOC-OSFP112-4X200G OSFP112-10M-AT |
Description | Universally Coded AOC 800G 10m |
Customer Reference | |
Detailed Description | 60 Position OSFP112 to OSFP112 (4) Plug to Plug (4) 32.81' (10.00m) Aqua Unshielded |
Datasheet | Datasheet |
Category | Fastening Type Latch Lock, Push-Pull |
Manufacturer ATGBICS | Cable Type Round |
Packaging Bulk | Usage Network |
Part Status Active | Length 32.81' (10.00m) |
Cable Connectors OSFP112 to OSFP112 (4) | Color Aqua |
Number of Positions 60 | Shielding Unshielded |
Connector Type Plug to Plug (4) | Frequency - Max 800Gbps |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9.550,33000 € | 9.550,33 € |
| 50 | 9.072,81000 € | 453.640,50 € |
| 150 | 8.595,29367 € | 1.289.294,05 € |
| 1.000 | 8.117,77736 € | 8.117.777,36 € |
| Unit Price without VAT: | 9.550,33000 € |
|---|---|
| Unit Price with VAT: | 11.364,89270 € |

