
AOC-OSFP112-400G-20M-AT | |
|---|---|
DigiKey Part Number | 3441-AOC-OSFP112-400G-20M-AT-ND |
Manufacturer | |
Manufacturer Product Number | AOC-OSFP112-400G-20M-AT |
Description | Universally Coded AOC 400G 20m |
Customer Reference | |
Detailed Description | 60 Position OSFP112 to OSFP112 Plug to Plug 65.62' (20.00m) Orange or Aqua Unshielded |
Datasheet | Datasheet |
Category | Fastening Type Latch Lock, Push-Pull |
Manufacturer ATGBICS | Cable Type Round |
Packaging Bulk | Usage Network |
Part Status Active | Length 65.62' (20.00m) |
Cable Connectors OSFP112 to OSFP112 | Color Orange or Aqua |
Number of Positions 60 | Shielding Unshielded |
Connector Type Plug to Plug | Frequency - Max 400Gbps |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.354,56000 € | 3.354,56 € |
| 50 | 3.186,82760 € | 159.341,38 € |
| 150 | 3.019,09980 € | 452.864,97 € |
| 1.000 | 2.851,37201 € | 2.851.372,01 € |
| Unit Price without VAT: | 3.354,56000 € |
|---|---|
| Unit Price with VAT: | 3.991,92640 € |

