
AOC-OSFP112-2X400G OSFP112-5M-AT | |
|---|---|
DigiKey Part Number | 3441-AOC-OSFP112-2X400GOSFP112-5M-AT-ND |
Manufacturer | |
Manufacturer Product Number | AOC-OSFP112-2X400G OSFP112-5M-AT |
Description | Universally Coded AOC 800G 5m |
Customer Reference | |
Detailed Description | 60 Position OSFP112 to OSFP112 (2) Plug to Plug (2) 16.40' (5.00m) Aqua Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | OSFP112 to OSFP112 (2) | |
Number of Positions | 60 | |
Connector Type | Plug to Plug (2) | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | Network | |
Length | 16.40' (5.00m) | |
Color | Aqua | |
Shielding | Unshielded | |
Wire Gauge | - | |
Frequency - Max | 800Gbps | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.798,72000 € | 5.798,72 € |
| 50 | 5.508,78660 € | 275.439,33 € |
| 150 | 5.218,85053 € | 782.827,58 € |
| 1.000 | 4.928,91438 € | 4.928.914,38 € |
| Unit Price without VAT: | 5.798,72000 € |
|---|---|
| Unit Price with VAT: | 6.900,47680 € |

